RS PRO LR Series Fixing Bracket, IP65

小計(1 盒,共 1 件)*

TWD464.00

(不含稅)

TWD487.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 30 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
1 +TWD464.00

* 參考價格

RS庫存編號:
145-727
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Fixing Bracket

Series

LR

Component Type

Bracket

Multifunction

No

Mount Type

Wall

Standards/Approvals

RoHS

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

Black

不相容

COO (Country of Origin):
ID

RS PRO Mounting Bracket – Direct Mount


The RS PRO wall mount bracket is a robust and reliable accessory designed specifically for RS PRO signal towers with direct mount. Crafted from high-quality polycarbonate material, this bracket ensures durability and longevity. It comes in a sleek black finish, making it a versatile addition to any setup.

Features and Benefits


  • Made from durable polycarbonate, it is built to withstand various environmental conditions.

  • IP65 Rated, this rating ensures that the bracket is dust-tight and protected against water jets, making it suitable for both indoor and outdoor use.

  • Mass of 0.07kg (±10% tolerance), it is easy to handle and install.

  • RoHS compliant, ensuring it meets high environmental and safety standards.

  • Dimensions


  • Length: 72 mm x Width: 90 mm x Depth: 70 mm

  • Compatibility


  • RS PRO RS PRO Signal Towers, 24V dc - RS stock no: 145-716 and 145-717

  • This mounting bracket is an excellent choice for signal towers, offering both reliability and ease of use.

  • 相關連結