Samsung 32GB MicroSDHC Micro SD Card, Class 10
- RS庫存編號:
- 144-9017
- 製造零件編號:
- MB-MC32GA/EU
- 製造商:
- Samsung
此產品已停售
- RS庫存編號:
- 144-9017
- 製造零件編號:
- MB-MC32GA/EU
- 製造商:
- Samsung
- COO (Country of Origin):
- PH
Samsung micro-SD Card EVO Plus
The Samsung microSDXC EVO Plus memory card is a microSD card with an SD card adapter. It offers ultra-fast read and write speed and is ideal for high quality photos or full HD videos. The EVO can allow you to transfer 3GB of video to your notebook in just 38 seconds.
The Samsung microSDXC EVO Plus is the perfect partner for your smartphone, tablet or camera. It enables you to capture HD images and videos, without having to worry about capacity.
The Samsung microSDXC EVO Plus is the perfect partner for your smartphone, tablet or camera. It enables you to capture HD images and videos, without having to worry about capacity.
What does the adapter do?
The adapter supplied with the microSDXC EVO Plus memory card enables you to use the microSD card as an SD card too. This opens up compatibility to a broader range of devices.
Its waterproof!
The Samsung microSDXC EVO Plus can handle up to 72 hours in seawater.
It can handle the heat (and cold) …
This memory card is practically temperature proof. It can withstand temperatures from -25°C to +85°C.
X-Ray and Magnet proof
The Samsung microSDXC EVO Plus protects your data from any damage that may occur through X-ray machines in airports. Samsung microSDXC EVO Plus memory cards can also resist magnetic fields of up to 15,000 gauss (similar to an MRI scanner).
4K compatible
The Samsung microSDXC EVO Plus memory card supports 4K UHD video. For maximum compatibility, Samsung recommend cards with a minimum of 64GB capacity.
4K is one of the latest technology which enables a very high image quality, with approximately four times as many pixels as a standard HD TV.
What Speed Class is it?
UHS-I Speed Class 1 (U1), Class 10
Versions Available:
144-9017 - 32GB
144-9018 - 64GB
144-9019 - 128GB
144-9020 - 256GB
The adapter supplied with the microSDXC EVO Plus memory card enables you to use the microSD card as an SD card too. This opens up compatibility to a broader range of devices.
Its waterproof!
The Samsung microSDXC EVO Plus can handle up to 72 hours in seawater.
It can handle the heat (and cold) …
This memory card is practically temperature proof. It can withstand temperatures from -25°C to +85°C.
X-Ray and Magnet proof
The Samsung microSDXC EVO Plus protects your data from any damage that may occur through X-ray machines in airports. Samsung microSDXC EVO Plus memory cards can also resist magnetic fields of up to 15,000 gauss (similar to an MRI scanner).
4K compatible
The Samsung microSDXC EVO Plus memory card supports 4K UHD video. For maximum compatibility, Samsung recommend cards with a minimum of 64GB capacity.
4K is one of the latest technology which enables a very high image quality, with approximately four times as many pixels as a standard HD TV.
What Speed Class is it?
UHS-I Speed Class 1 (U1), Class 10
Versions Available:
144-9017 - 32GB
144-9018 - 64GB
144-9019 - 128GB
144-9020 - 256GB
MicroSD/SDHC/SDXC Cards
屬性 | 值 |
---|---|
Series | EVO Plus |
Card Format | MicroSDHC |
Capacity | 32GB |
Speed Class Rating | Class 10 |
Industrial | No |
Temperature Range | -25 → +85°C |