TE Connectivity 1-2309605-1 Shark Fin Omni-Directional Antenna with SMA Connector

可享批量折扣

小計(1 件)*

TWD3,607.00

(不含稅)

TWD3,787.35

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 11 個,準備發貨

單位
每單位
1 - 4TWD3,607.00
5 +TWD3,499.00

* 參考價格

RS庫存編號:
136-6286
製造零件編號:
1-2309605-1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Antenna

Antenna Physical Form

Shark Fin

Minimum Frequency

698MHz

Connector Type

SMA

Antenna Mount Type

Through Hole/Bolted

Gain

5dBi

Connector Gender

Male

Directivity

Omni-Directional

Lead Length

3m

Maximum Frequency

3800MHz

Lead Included

Yes

Standards/Approvals

No

Low Profile MiMo Cellular Antennas, TE Connectivity


M2M MiMo LTE Antenna range designed by TE Connectivity to provide MiMo Cellular / LTE antenna function for IoT and M2M applications. The low profile housing is weatherproof and contains two antenna elements to cover cellular and LTE frequency bands. The asset tracking version is provided for applications which require position or timing function.

Supplied with integrated 3M (10 Feet) cables and SMA plug connectors, the antenna offers plug and play connectivity with many different terminals.

Following options are available:

1366285 LOW PROF MIMO 2/3/4G+GPS/GNSS 3M SMAP - Asset tracking version

1366286 LOW PROF MIMO 2/3/4G 3M CABLES SMAP

External Antennas


相關連結