- RS庫存編號:
- 134-6467
- 製造零件編號:
- 410-293-B
- 製造商:
- Digilent
3 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,158.00
(不含稅)
TWD1,215.90
(含稅)
單位 | Per unit |
1 - 4 | TWD1,158.00 |
5 + | TWD1,120.00 |
- RS庫存編號:
- 134-6467
- 製造零件編號:
- 410-293-B
- 製造商:
- Digilent
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
PowerBRICKS
PowerBRICKs are split-rail power supply modules intended to be used with a solderless breadboard. They generate both negative and positive voltage rails from a single +5V USB Vbus input.
RS Product Codes
規格
屬性 | 值 |
---|---|
Output Voltage | ±9V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2.2W |
Input Voltage Nominal | 5 V dc |
Output Current | 130mA |
Mounting Type | Through Hole |
Isolated | No |
Number of Outputs | 2 |
Output Voltage Adjustment Range | 8.64 → 9.36V |
Series | PowerBRICK |