- RS庫存編號:
- 132-8133
- 製造零件編號:
- 1356.19.0022
- 製造商:
- Huber+Suhner
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個
TWD2,890.00
(不含稅)
TWD3,034.50
(含稅)
單位 | Per unit |
1 - 19 | TWD2,890.00 |
20 + | TWD2,745.00 |
- RS庫存編號:
- 132-8133
- 製造零件編號:
- 1356.19.0022
- 製造商:
- Huber+Suhner
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Sencity® Spot-S WiFi Antennas, Huber+Suhner
The SENCITY® SPOT-S WiFi antennas from Huber & Suhner offer high performance even in harshest environmental conditions.
Rated to IP67
Suitable for indoor or outdoor applications
Wall mounting materials included
Approved to EN 50155, EN 45545-2 and EN 50125-3 (Railway applications)
Suitable for indoor or outdoor applications
Wall mounting materials included
Approved to EN 50155, EN 45545-2 and EN 50125-3 (Railway applications)
Sencity Spot-S WiFi Antenna Range
WiFi Band 2.4 GHz to 2.485 GHz
Sencity Spot-S WiFi antenna with SMA female connector - 1324.19.0057 (RS 132-8130)
WiFi Band 2.4 GHz to 2.485 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1324.19.0056 (RS 132-8131)
WiFi Band 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi antenna with SMA female connector - 1356.19.0022 (RS 132- 8133)
WiFi Band 5.15 GHz to 5.975 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1356.19.0023 (RS 132-8134)
WiFi Band 5.15 GHz to 5.975 GHz, 3 x 3 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with triple QMA female connectors - 1356.35.0003 (RS 132-8135)
WiFi Dual-Band 2.4 GHz to 2.485 GHz & 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi Dual band antenna with twin SMA female connectors - 1399.19.0221 (RS 132-8132)
Sencity Spot-S WiFi antenna with SMA female connector - 1324.19.0057 (RS 132-8130)
WiFi Band 2.4 GHz to 2.485 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1324.19.0056 (RS 132-8131)
WiFi Band 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi antenna with SMA female connector - 1356.19.0022 (RS 132- 8133)
WiFi Band 5.15 GHz to 5.975 GHz, 2 x 2 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with dual SMA female connectors - 1356.19.0023 (RS 132-8134)
WiFi Band 5.15 GHz to 5.975 GHz, 3 x 3 MIMO Configuration
Sencity Spot-S WiFi MIMO antenna with triple QMA female connectors - 1356.35.0003 (RS 132-8135)
WiFi Dual-Band 2.4 GHz to 2.485 GHz & 5.15 GHz to 5.975 GHz
Sencity Spot-S WiFi Dual band antenna with twin SMA female connectors - 1399.19.0221 (RS 132-8132)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Huber+Suhner Antennas
規格
屬性 | 值 |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Antenna Physical Form | Square |
Frequency Range | 5 GHz |
Connector Type | SMA |
Antenna Mounting Type | Wall/Pole |
Gain | 14dBi |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Yagi |
Weight | 110g |
Height | 101mm |
Width | 81mm |
Depth | 36mm |
Minimum Operating Temperature | -40°C |
Series | SENCITY Spot-S |
Maximum Operating Temperature | +85°C |