Penta GLE Beige Latex Electrical Insulating Gloves, Size 8, Latex Coating
- RS庫存編號:
- 131-4731
- 製造零件編號:
- GLE41-4/08
- 製造商:
- Penta
小計(1 套)*
TWD6,711.00
(不含稅)
TWD7,046.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 + | TWD6,711.00 |
* 參考價格
- RS庫存編號:
- 131-4731
- 製造零件編號:
- GLE41-4/08
- 製造商:
- Penta
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Penta | |
| Product Type | Electrical Insulating Gloves | |
| Size | 8 | |
| Material | Latex | |
| Colour | Beige | |
| Resistance Features | Electrical Protection | |
| Safety Standard | IEC 60903 | |
| Coating | Latex | |
| Series | GLE | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Penta | ||
Product Type Electrical Insulating Gloves | ||
Size 8 | ||
Material Latex | ||
Colour Beige | ||
Resistance Features Electrical Protection | ||
Safety Standard IEC 60903 | ||
Coating Latex | ||
Series GLE | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
豁免
- COO (Country of Origin):
- FR
Latex Electrical Insulating Gloves Class 4
The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The gloves must be used with a leather over glove for mechanical protection.
Features & Benefits:
• Glove Class 4;• Used for operating voltage 36000 V ac;• Mechanical resistance with leather over glove;• High dielectric characteristics;• Ergonomic shape;• Lightly powdered;• Easy to slip on and off;• Natural latex base;• Must be used with leather over glove;• Length 410 mm;• Colour – Beige;• Cut Edges;• Category RC
Various sizes available:
Size 8 - RS Stock no: 131-4731;Size 9 - RS Stock no: 131-4732;Size 10 - RS Stock no: 131-4733;Size 11 - RS Stock no: 131-4734
相關連結
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta Beige Latex Electrical Insulating Gloves Latex Coating
- Penta GICN Orange Latex Electrical Insulating Gloves, Size 8