- RS庫存編號:
- 127-1551
- 製造零件編號:
- 1230-09-000
- 製造商:
- Global Laser
1 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD3,298.00
(不含稅)
TWD3,462.90
(含稅)
單位 | Per unit |
1 - 49 | TWD3,298.00 |
50 - 249 | TWD3,151.00 |
250 + | TWD2,836.00 |
- RS庫存編號:
- 127-1551
- 製造零件編號:
- 1230-09-000
- 製造商:
- Global Laser
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Heavy Duty Mounts for Laser Modules
Heavy duty mounting clamps which allow lasers to be adjusted & securely fixed at any required direction or angle. The base plates have a series of threaded holes which allow the clamps to be fixed directly onto a machine or workbench.
697-3604 is for 11 mm diameter laser modules such as the LaserLyte Flex
127-1551 is for M18 threaded laser modules such as the GuideLine 2
697-3604 is for 11 mm diameter laser modules such as the LaserLyte Flex
127-1551 is for M18 threaded laser modules such as the GuideLine 2
Note
Can be used with 697-3557 & 697-3550
Supplied with
X2 Allen keys for adjustment
規格
屬性 | 值 |
---|---|
For Use With | GuideLine 2 Laser |
Accessory Type | Laser Mount |