RS PRO BSP Water Gun, 24 bar

小計(1 件)*

TWD2,886.00

(不含稅)

TWD3,030.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
  • 加上 12 件從 2026年5月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,886.00

* 參考價格

RS庫存編號:
150-303
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Thread Standard

BSP

Product Type

Water Gun

Connection Size

1/2 in

Maximum Operating Pressure

24 bar

Standards/Approvals

FDA approved

豁免

COO (Country of Origin):
CN

RS PRO Water Spray Gun - Thread Size 1 /2in. Female


The RS PRO water gun delivers powerful water jets to remove grease, dirt, and grime. You can switch between spray patterns for precise cleaning control. During applications, the comfortable grip and lightweight construction reduce fatigue during extended use, making it ideal for long cleaning sessions. This adjustable water gun is made from high-quality materials and is built to withstand heavy-duty use in demanding environments.

Features & Benefits


  • Spray adjustable from a fine spray to a concentrated jet

  • Hygienic wash downs

  • Highly Efficient

  • Colour coded cover

  • 1/2 in. swivel female

  • Pressure 24 Bar (350PSI)

  • Capacity 25 Litres per minute @73 PSI

  • Max Temperature: 95 °C

  • FDA approved Seals

  • Materials


  • Rubber Parts: EPDM Housing

  • Brass Trigger: 304 Stainless Steel

  • Pusher: 304 Stainless Steel

  • O-ring: FDA approved EPDM

  • Dimensions


  • L. 180 mm x H. 160 mm x W. 60 mm

  • Variants Available Separately


  • 1/2 in Yellow water gun, 24 Bar-RS stock no: 015-0302

  • 1/2 in Red water gun, 24 Bar-RS stock no: 015-0303

  • 1/2 in Green water gun, 24 Bar-RS stock no: 015-0305

  • Applications


  • Automotive workshops

  • Commercial kitchens

  • Hospitality venues

  • FAQ’s


    How much does this water gun weigh?;It weighs 83.5g so you can use it for prolonged periods with ease.

    相關連結