Exacompta White Plain Thermal Paper Roll

不可供應
RS 不再對此產品進貨。
RS庫存編號:
449-662
製造零件編號:
40762E
製造商:
Exacompta
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exacompta

Paper Type

Plain

Form

Roll

Paper Density

55g/m²

Colour

White

豁免

COO (Country of Origin):
FR

Till Roll 55g 57x30-9m SumUp Entirely manufactured without central support, without cardboard core, zero plastic waste. Specially adapted to SumUp terminals with printer (SumUp 3G+ Payment Kit , SumUp Solo & printer). 1 thermal ply: 57 mm in width (width) and 30 mm in diameter. Length (+ or - 2m): 9 m. Entirely manufactured without central support, without cardboard core, zero plastic waste. Specially adapted to SumUp terminals with printer (SumUp 3G+ Payment Kit / SumUp Solo & printer). Without a plastic core and plastic film to minimise waste while maintaining the same efficiency. Paper guaranteed phenol-free, without Bisphenol A, according to European regulations which prohibit its use from January 2020, but also without Bisphenol S. 0% phenol, the FSC® logo, the Exacompta logo and the SumUp logo are printed on the back of the paper. High sensitivity paper guaranteeing good print legibility. End of roll warning. French made. Dispenser box of 20.


The Exacompta Thermal paper roll is guaranteed to be phenol-free, meaning it contains no Bisphenol A or Bisphenol S. It is clearly marked with the 0% phenol label, the FSC logo, and the Exacompta logo on the back, ensuring both environmental responsibility and high quality. Core-free and film-free, it minimizes waste without compromising on performance, making it an efficient and eco-friendly choice.

Phenol free
Plastic free