WIKA PSD-4 Series Pressure Sensor, -1bar Min, 1.5bar Max, PNP/NPN Output, Gauge Reading
- RS庫存編號:
- 269-0540
- 製造零件編號:
- 48761450
- 製造商:
- WIKA
小計(1 件)*
TWD13,886.00
(不含稅)
TWD14,580.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年2月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,886.00 |
* 參考價格
- RS庫存編號:
- 269-0540
- 製造零件編號:
- 48761450
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1.5bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PSD-4 | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1.5bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PSD-4 | ||
- COO (Country of Origin):
- DE
The WIKA PSD-4 electronic pressure switch is the universal solution for industrial automation tasks, also in hygienic applications and under harsh conditions. The pressure switch is available with a digital output signal as well as a switchable and scalable analogue output. In addition, it can also be easily monitored via the self-diagnostics.
Advanced condition monitoring via IO Link
Higher flexibility and lower inventory
Easy integration combined with good readability
Higher flexibility and lower inventory
Easy integration combined with good readability
相關連結
- WIKA PSD-4 Series Pressure Sensor 1.5bar Max Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor 3bar Max Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor 15bar Max Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor 9bar Max Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor 24bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 9bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 0.6bar Max Gauge Reading
- WIKA PSD-4 Series Pressure Sensor 3bar Max Gauge Reading