WIKA A-1200 Series Pressure Sensor, PNP Output 0 bar 250 bar, Gauge Reading
- RS庫存編號:
- 268-9618
- 製造零件編號:
- 48796035
- 製造商:
- WIKA
小計(1 件)*
TWD6,462.00
(不含稅)
TWD6,785.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年7月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,462.00 |
* 參考價格
- RS庫存編號:
- 268-9618
- 製造零件編號:
- 48796035
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Measurement | 250bar | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | PNP | |
| Interface Type | IO-Link V1.1 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 32V | |
| Series | A-1200 | |
| Standards/Approvals | cULus | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Measurement 250bar | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type PNP | ||
Interface Type IO-Link V1.1 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 32V | ||
Series A-1200 | ||
Standards/Approvals cULus | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- DE
The WIKA A-1200 is a pressure sensor without display that can be flexibly programmed via IO-Link and used in a variety of ways.
Optimised design makes OEM machine integration easier
Multicolour 360° LED status display simplifies troubleshooting and localisation
相關連結
- WIKA A-1200 Series Gauge Pressure Sensor Gauge Reading
- WIKA A-1200 Series Pressure Sensor Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor Gauge Reading
- WIKA PSD-4 Series Gauge Pressure Sensor Gauge Reading
- WIKA PSD-4-ECO Series Pressure Sensor Gauge Reading
- WIKA PSD-4-ECO Series Pressure Sensor Gauge Reading
- WIKA PSD-4-ECO Series Pressure Sensor Gauge Reading
- WIKA PSD-4-ECO Series Pressure Sensor Gauge Reading