Wurth Elektronik Pressure Sensor, 1000 kPa Operating Max 2500 kPa Overload Max
- RS庫存編號:
- 217-304
- 製造零件編號:
- 2513130810402
- 製造商:
- Wurth Elektronik
可享批量折扣
小計(1 組,共 1 件)*
TWD1,818.00
(不含稅)
TWD1,908.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
膠帶 | 每膠帶 |
|---|---|
| 1 - 9 | TWD1,818.00 |
| 10 - 99 | TWD1,636.00 |
| 100 + | TWD1,509.00 |
* 參考價格
- RS庫存編號:
- 217-304
- 製造零件編號:
- 2513130810402
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Product Type | Pressure Sensor | |
| Breaking Pressure | 2500kPa | |
| Maximum Operating Pressure | 1000 kPa | |
| Material | Polystyrene | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH ((EC)1907/2006), RoHS (2011/65/EU&2015/863) | |
| Series | WSEN-PDUS | |
| Minimum Operating Pressure | 1000kPa | |
| Response Time | 2.2ms | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Product Type Pressure Sensor | ||
Breaking Pressure 2500kPa | ||
Maximum Operating Pressure 1000 kPa | ||
Material Polystyrene | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH ((EC)1907/2006), RoHS (2011/65/EU&2015/863) | ||
Series WSEN-PDUS | ||
Minimum Operating Pressure 1000kPa | ||
Response Time 2.2ms | ||
- COO (Country of Origin):
- SI
The Wurth Elektronik Differential Pressure Sensor & EV-Kits utilizes a MEMS based piezo resistive sensing principle to deliver highly accurate measurements. The sensor supports various transfer functions, ranging from ±0.1 kPa to 1500 kPa, making it suitable for a wide range of pressure measurement applications.
Fully calibrated 15 bit digital and 11 bit analogue pressure output
Embedded temperature sensor
Analog and I²C digital communication interface
相關連結
- Wurth Elektronik Pressure Sensor, 1 kPa Operating Max 10 kPa Overload Max
- Honeywell Piezoresistive Pressure Sensor, 100 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 6.89476 kPa Operating Max
- NXP Low Pressure Sensor, 6 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 103.421 kPa Operating Max
- Infineon Barometric Pressure Sensor, 120 kPa Operating Max
- STMicroelectronics Absolute Pressure Sensor, 126 kPa Operating Max
- Honeywell Piezoresistive Pressure Sensor, 34.4738 kPa Operating Max