Omron, AX-FIR 250A 400 V ac 400Hz, DIN Rail EMC Filter, Cable 3 Phase

不可供應
RS 不再對此產品進貨。
RS庫存編號:
264-9574
製造零件編號:
AX-FIR3250-RE
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Maximum Current Rating

250A

Maximum Voltage Rating

400 V ac

Mounting Type

DIN Rail

Termination Style

Cable

Number of Phases

3

Series

AX-FIR

Operating Frequency

400Hz

COO (Country of Origin):
GB
The Omron Variable speed drives has high starting torque in open loop 200 percent at 0.3 Hz and full torque at zero Hz in closed loop. This device has built in EMC filter. This variable speed drives offer logic programming and application feature in advance. The device has sensor less and vector closed loop control.

Positioning functionality
Automatic energy saving
Micro surge voltage suppression
Regenerative solutions and communication as option available

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.