CAMDENBOSS Black ABS Potting Box, 30 mm 20 mm, 30 mm
- RS庫存編號:
- 280-7705
- Distrelec 貨號:
- 304-34-354
- 製造零件編號:
- RTM111-BLK/1
- 製造商:
- CAMDENBOSS
小計(1 包,共 250 件)*
TWD10,625.00
(不含稅)
TWD11,155.00
(含稅)
添加 250 件 件可免費送貨
暫時缺貨
- 從 2026年4月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 250 + | TWD42.50 | TWD10,625.00 |
* 參考價格
- RS庫存編號:
- 280-7705
- Distrelec 貨號:
- 304-34-354
- 製造零件編號:
- RTM111-BLK/1
- 製造商:
- CAMDENBOSS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CAMDENBOSS | |
| Product Type | Potting Box | |
| Lid | No | |
| Body Material | ABS | |
| External Length | 30mm | |
| External Width | 30mm | |
| Wall Thickness | 1.4mm | |
| Colour | Black | |
| IP Rating | IP00 | |
| External Height | 20mm | |
| UL Rating | UL94-HB, UL94-V0 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN 53495 | |
| 選取全部 | ||
|---|---|---|
品牌 CAMDENBOSS | ||
Product Type Potting Box | ||
Lid No | ||
Body Material ABS | ||
External Length 30mm | ||
External Width 30mm | ||
Wall Thickness 1.4mm | ||
Colour Black | ||
IP Rating IP00 | ||
External Height 20mm | ||
UL Rating UL94-HB, UL94-V0 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN 53495 | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS Open potting box offers maximum protection against chemicals, moisture and temperature. It encapsulate and protect electronic components.
Protection Against Shock
Moulded in ABS
High impact strength
相關連結
- CAMDENBOSS Black ABS Potting Box Lid 20 mm
- CAMDENBOSS Black ABS Potting Box 40 mm
- CAMDENBOSS Black ABS Potting Box Lid 40 mm
- CAMDENBOSS Black ABS Potting Box Lid 50 mm
- CAMDENBOSS Black ABS Potting Box Lid 40 mm
- CAMDENBOSS Black ABS Potting Box Lid 35 mm
- CAMDENBOSS Black ABS Potting Box Lid 14 mm
- CAMDENBOSS Black ABS Potting Box Lid 60 mm