Festo 5/2 Solenoid Valve - Solenoid/Solenoid G 1/8 VUVG Series 24V dc, 8042564
- RS庫存編號:
- 121-5887
- 製造零件編號:
- VUVG-LK14-B52-T-G18-1H2L-S
- 製造商:
- Festo
可享批量折扣
小計(1 件)*
TWD2,288.00
(不含稅)
TWD2,402.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 4 件從 2026年1月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD2,288.00 |
| 5 + | TWD2,196.00 |
* 參考價格
- RS庫存編號:
- 121-5887
- 製造零件編號:
- VUVG-LK14-B52-T-G18-1H2L-S
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Function | 5/2 | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Solenoid/Solenoid | |
| Manufacturer Series | VUVG | |
| Mounting Style | Inline | |
| Solenoid Voltage | 24V dc | |
| Solenoid Fitted | Yes | |
| Number of Ports | 5 | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 660L/min | |
| Solenoid Power Consumption | 0.7W | |
| Minimum Operating Pressure | 1.5bar | |
| Number of Positions | 2 | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -5°C | |
| Thread Size | 1/8in | |
| Maximum Operating Pressure | 7bar | |
| Thread Standard | G | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Function 5/2 | ||
Connection Port Thread G 1/8 | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series VUVG | ||
Mounting Style Inline | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5 | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 660L/min | ||
Solenoid Power Consumption 0.7W | ||
Minimum Operating Pressure 1.5bar | ||
Number of Positions 2 | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -5°C | ||
Thread Size 1/8in | ||
Maximum Operating Pressure 7bar | ||
Thread Standard G | ||
- COO (Country of Origin):
- DE
Festo Solenoid Valve, Electric Actuation Type, Double Solenoid Type - VUVG-LK14-B52-T-G18-1H2L-S
To keep tabs on media moving through your industrial setup, choose this 5/2-way solenoid valve from Festo. Connecting the unit to a 24V DC energy source lets it move a built-in poppet mechanism and either stop or allow the flow of air. A broad operating temperature range between -5°C and +50°C makes it a safe choice for harsh work areas. This valve's seals are made of abrasion-resistant NBR to keep it leak-free, for a longer service life.
• Standard G1/8 thread on pneumatic ports allows for easy compatibility
• Wide operating pressure range between 1.5 and 7 bar makes it a versatile option
• LED signal display lets you easily monitor the status of your valve
• IP40 rating shows it's touch-proof and protected against tools and small wires larger than 1mm
• Wide operating pressure range between 1.5 and 7 bar makes it a versatile option
• LED signal display lets you easily monitor the status of your valve
• IP40 rating shows it's touch-proof and protected against tools and small wires larger than 1mm
Applications
• Medical equipment
• Calibration and test stands
• Heating systems
• Calibration and test stands
• Heating systems
How much does this valve weigh?
This solenoid valve weighs in at 85g, so it's a lightweight contender and doesn't put a strain on your system.
Can this product handle humid work areas?
Yes, it can. This valve's housing is made of a corrosion-resistant wrought-aluminium alloy, so it holds up in humid work areas.
相關連結
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc
- Festo 5/2 Solenoid Valve - Solenoid/Solenoid G 1/8 VUVG Series 24V dc, 8042568
- Festo 5/2 Solenoid Valve - Solenoid G 1/8 VUVG Series 24V dc, 577319
- Festo 3/2 Solenoid Valve - Solenoid/Spring G 1/8 VUVG Series 24V dc, 8042562
- Festo 5/2 Solenoid Valve - Solenoid/Spring G 1/8 VUVG Series 24V dc, 8042563
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVG Series 24V
- Festo 5/2 Solenoid Valve - Solenoid/Solenoid Metric M5 VUVG Series 24V dc, 8042540