SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 SV2100 Series 24V dc
- RS庫存編號:
- 612-536
- 製造零件編號:
- SV2100-5W1U-02F
- 製造商:
- SMC
N
小計(1 件)*
TWD3,657.00
(不含稅)
TWD3,839.85
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年1月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,657.00 |
* 參考價格
- RS庫存編號:
- 612-536
- 製造零件編號:
- SV2100-5W1U-02F
- 製造商:
- SMC
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Function | 2 Position Single | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid/Solenoid | |
| Manufacturer Series | SV2100 | |
| Solenoid Voltage | 24V dc | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Function 2 Position Single | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series SV2100 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Multi-Connector replaces conventional lead wires for internal manifold wiring, greatly simplifying changes to manifold stations by connecting each block with a connector. Cassette base type manifolds offer ultimate flexibility, allowing manifold sections to be added using a simple release mechanism. Conventional tie-rod base type manifolds are also available. The use of 34-pin connectors supports up to 16 stations with double solenoids.
Supports air as fluid
IP67 rated enclosure
IP67 rated enclosure
相關連結
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SV1000 Series 24V dc
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air SV2000 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/4 VF3133 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/4 VF3000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid Rc 1 VQZ Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Solenoid SV1000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SV1000 Series 24V dc