Festo Pneumatic Regulator G 3/8 G

小計(1 件)*

TWD8,592.00

(不含稅)

TWD9,021.60

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年5月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,592.00

* 參考價格

RS庫存編號:
203-6612
製造零件編號:
LRS-3/8-D-7-MINI
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 3/8

Outlet Connection Size

G 3/8

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Material

Die Cast Zinc

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), Conforms to RoHS

COO (Country of Origin):
HU
The Festo pressure regulator LRS-3/8-D-7-MINI With lockable regulator head, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Mini

Series D

Actuator lock Rotary knob with integrated lock

Assembly position Any

Design structure directly-controlled diaphragm regulator

相關連結