Festo D Series Pneumatic Regulator G 1/2 G

小計(1 件)*

TWD9,663.00

(不含稅)

TWD10,146.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,663.00

* 參考價格

RS庫存編號:
203-6526
製造零件編號:
LR-1/2-D-7-MAXI
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/2

Outlet Connection Size

G 1/2

Series

D

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Material

Nitrile Rubber (NBR), Die Cast Zinc

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

Conforms to RoHS, ISO8573-1:2010 (7:4:4)

COO (Country of Origin):
HU
The Festo pressure regulator LR-1/2-D-7-MAXI With pressure gauge, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Any

Design structure Piloted piston regulator

相關連結