Festo VPPX Series Pneumatic Regulator 8 mm

小計(1 件)*

TWD44,678.00

(不含稅)

TWD46,911.90

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD44,678.00

* 參考價格

RS庫存編號:
203-0466
製造零件編號:
VPPX-8F-L-1-F-0L10H-S1
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

8 mm

Outlet Connection Size

7 mm

Series

VPPX

Maximum Operating Pressure

11 bar

Minimum Operating Temperature

0°C

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

CE to EU for EMC, RCM c UL us (OL), KC KC-EMV

COO (Country of Origin):
BG

Festo Pneumatic Pressure Regulator, 11 Bar Input Pressure, 1650L/min Flow Rate - VPPX-8F-L-1-F-0L10H-S1


This pneumatic pressure regulator from Festo is designed to control airflow in your pneumatic system. Its internal diaphragm reacts to changes in pressure and increases or reduces the flow accordingly. This maintains a consistent air pressure supply while minimising waste. Thanks to its maximum input pressure of 11 bar, you can safely use this unit in heavy-duty commercial applications. It's also compatible with all electrical connections, reducing the risk of short circuits. A broad operating temperature range of 0°C to +60°C means you can rely on it to function safely in demanding conditions.

• LED indicator shows when power is on and alerts users to errors, for ease of monitoring

• Flow rate of 1650L/min for use in high-flow applications

• IP65 (ingress protection) rating means it's shielded from dust and low-pressure water jets

Applications


• Heating furnaces

• Gas plants

• Chemical processing factories

How durable is this pneumatic regulator?


This pneumatic regulator is housed in anodised wrought-aluminium alloy, which is robust and resistant to corrosion. This means it's highly durable and can withstand even harsh industrial environments.

相關連結