Festo VPPM-6L-L-1-G18-0L6H-LK-S1 Series Pneumatic Regulator G 1/8 G
- RS庫存編號:
- 203-0465
- 製造零件編號:
- VPPM-6L-L-1-G18-0L6H-LK-S1
- 製造商:
- Festo
小計(1 件)*
TWD28,765.00
(不含稅)
TWD30,203.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD28,765.00 |
* 參考價格
- RS庫存編號:
- 203-0465
- 製造零件編號:
- VPPM-6L-L-1-G18-0L6H-LK-S1
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/8 | |
| Outlet Connection Size | G 1/8 | |
| Series | VPPM-6L-L-1-G18-0L6H-LK-S1 | |
| Maximum Operating Pressure | 8 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Material | Anodised wrought Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM c UL us (OL), KC KC-EMV, CE to EU for EMC | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/8 | ||
Outlet Connection Size G 1/8 | ||
Series VPPM-6L-L-1-G18-0L6H-LK-S1 | ||
Maximum Operating Pressure 8 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Material Anodised wrought Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM c UL us (OL), KC KC-EMV, CE to EU for EMC | ||
- COO (Country of Origin):
- BG
Festo VPPM Series Pneumatic Regulator, 1/8in Port Connection, 6 Bar Maximum Outlet Pressure - VPPM-6L-L-1-G18-0L6H-LK-S1, Numeric Part Number: 8024259
This pneumatic regulator provides precise control of air pressure in industrial applications. Designed as a piloted diaphragm regulator, it operates efficiently from a minimum outlet pressure of 0.06 bar to a maximum of 6 bar, ensuring optimal performance. With a maximum input pressure of 8 bar and a standard nominal flow rate of 900L/min, it is suitable for various pneumatic control tasks. Its dimensions include a G 1/8 port connection, and it is constructed from anodised wrought aluminium alloy, providing both durability and corrosion resistance.
Features & Benefits
• Soft sealing principle enhances reliability and performance
• Electric actuation facilitates smooth pressure adjustments
• 100% duty cycle allows continuous operation without interruptions
• Compact design enables flexible mounting options
Applications
• Ideal for necessitating precise air pressure control
• Used in automated systems requiring consistent pneumatic performance
• Suitable for integration with industrial pneumatic solutions
• Utilised in environments needing high flow rates for efficiency
What is the range of pressures that can be regulated?
The regulator is capable of managing an outlet pressure range from 0.06 bar to 6 bar, with input pressures allowed up to 8 bar. This range allows for versatile applications across different systems.
How does the electric actuation improve functionality?
Electric actuation enables precise control over pressure adjustments, facilitating efficient operation in automated processes where accuracy is paramount.
What safety features are integrated into the design?
The unit includes a reverse polarity protection feature and maintains output pressure unregulated if the power supply is interrupted, enhancing operational safety.
Can the regulator operate in varying temperatures?
Yes, it has an operational temperature range from 0°C to 60°C, making it suitable for diverse environments while maintaining reliable performance.
What is the significance of the LED display?
The LED display provides real-time feedback on the regulator's status, allowing users to monitor performance easily and adjust as necessary to optimise functionality.
相關連結
- Festo VPPM-6L-L-1-G18-0L6H-V1N-S1 Series Pneumatic Regulator G 1/8 G G
- Festo VPPM-6L-L-1-G18-0L6H-V1P-S1 Series Pneumatic Regulator G 1/8 G G
- Festo VPPM-6L-L-1-G18-0L10H-LK-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-A4N-S1 Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPM-6L-L-1-G18-0L2H-LK-S1 Series Pressure Regulator G 1/8
- Festo VPPM-6L-L-1-G18-0L6H-V1P Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-A4N Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-V1N Series Pneumatic Regulator G 1/8 Pneumatic G