Festo VPPE-3-1-1/8-6-010-E1T Series Pneumatic Regulator G 1/8 Pneumatic G

小計(1 件)*

TWD19,167.00

(不含稅)

TWD20,125.35

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD19,167.00

* 參考價格

RS庫存編號:
203-0450
製造零件編號:
VPPE-3-1-1/8-6-010-E1T
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Outlet Connection Type

Pneumatic

Inlet Connection Size

G 1/8

Outlet Connection Size

G 1/8

Series

VPPE-3-1-1/8-6-010-E1T

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

RCM c UL us (OL)

COO (Country of Origin):
HU
The Festo VPP Proportional pressure regulator is a 3-way valve function regulator with G 1/8 port connection. It has a pilot actuated diaphragm regulator structure with electrical actuation.

Pressurisation - 5 mm

Nominal diameter, exhaust - 2.5 mm

Assembly position - any (preferably upright)

相關連結