Festo D Series Pneumatic Regulator G1/4 in Pneumatic G

小計(1 件)*

TWD2,803.00

(不含稅)

TWD2,943.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,803.00

* 參考價格

RS庫存編號:
203-0370
Distrelec 貨號:
301-68-910
製造零件編號:
LR-1/4-D-O-I-MINI
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G1/4 in

Outlet Connection Type

Pneumatic

Series

D

Outlet Connection Size

G1/4 in

Maximum Operating Pressure

16 bar

Material

Nitrile Rubber (NBR), Die Cast Zinc

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Festo D series pressure regulator has a G1/4 pneumatic port connecting thread with increased return exhaust. It is a directly-controlled diaphragm regulator design structure without pressure gauge. The regulator has a working pressure up to 12 bar.

Size = mini

Actuator lock = rotary knob with lock

Assembly position = any

相關連結