Festo VPPM Series Pneumatic Regulator G 1/2 G
- RS庫存編號:
- 202-2130
- 製造零件編號:
- VPPM-12L-L-1-G12-0L6H-A4P-S1
- 製造商:
- Festo
小計(1 件)*
TWD48,249.00
(不含稅)
TWD50,661.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD48,249.00 |
* 參考價格
- RS庫存編號:
- 202-2130
- 製造零件編號:
- VPPM-12L-L-1-G12-0L6H-A4P-S1
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | G 1/2 | |
| Series | VPPM | |
| Maximum Operating Pressure | 8 bar | |
| Material | Anodised wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE to EU for EMC, RCM c UL us (OL), KC KC-EMV | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size G 1/2 | ||
Series VPPM | ||
Maximum Operating Pressure 8 bar | ||
Material Anodised wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE to EU for EMC, RCM c UL us (OL), KC KC-EMV | ||
- COO (Country of Origin):
- BG
Festo Pneumatic Regulator, G1/2 Port Connection, 4,500L/min Flow Rate - VPPM-12L-L-1-G12-0L6H-A4P-S1
Need a safe way to control the flow of air in your pneumatic system? Turn to this pneumatic regulator from Festo. It works by shutting off the supply of compressed air or inert gas when it reaches a set pressure level. This helps maintain stable air pressure while reducing waste. A maximum flow rate of 4500L/min means you can safely use this component in high-flow systems. It has a broad pressure regulation range between 0.06 and 6 bar making it a versatile choice.
• LED signals for monitoring operating status
• IP65 rating indicates it's protected against dust and low-pressure water jets
• Ambient operating temperature range between 0°C and +60°C to withstand demanding environments
• Wrought aluminium alloy housing for impact resistance
Applications
• Gas plants
• HVAC systems
• Air compressors
• Medical and dental equipment
How reliable is this regulator?
This pneumatic regulator has a low linearity error rating of 1%, so you can be confident of its accuracy.
How do I reset this regulator?
This regulator comes with a mechanical spring to return it to its original state, eliminating the need for a manual reset.
相關連結
- Festo VPPM-12L-L-1-G12-0L6H-A4P-S1C1 Series Pneumatic Regulator G 1/2 G G
- Festo VPPM-12L-L-1-G12-0L10H-A4P-S1 Series Pneumatic Regulator G 1/2 G G
- Festo VPPM Series Pressure Regulator 1/2 in G 1/2
- Festo VPPM Series Pressure Regulator 1/2 in G Threaded G (BSPP) BSPP
- Festo VPPM-12L-L-1-G12-0L6H-V1P-S1 Series Pneumatic Regulator G 1/2 in G
- Festo VPPM Series Pneumatic Regulator G 1/2 G G
- Festo VPPM Series Pneumatic Regulator G 1/8 G
- Festo VPPM Series Pneumatic Regulator G 1/4 G G