Festo MS Series Pneumatic Regulator G 1/4 G G
- RS庫存編號:
- 202-2106
- 製造零件編號:
- MS4-LRB-1/4-D6-AS
- 製造商:
- Festo
小計(1 件)*
TWD1,680.00
(不含稅)
TWD1,764.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 15 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,680.00 |
* 參考價格
- RS庫存編號:
- 202-2106
- 製造零件編號:
- MS4-LRB-1/4-D6-AS
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/4 | |
| Series | MS | |
| Outlet Connection Size | G 1/4 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 14 bar | |
| Outlet Thread Standard | G | |
| Material | Polyoxymethylene, Die Cast Aluminium, Nitrile Rubber (NBR), Polyamide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/4 | ||
Series MS | ||
Outlet Connection Size G 1/4 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 14 bar | ||
Outlet Thread Standard G | ||
Material Polyoxymethylene, Die Cast Aluminium, Nitrile Rubber (NBR), Polyamide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, 0.3 to 7 Bar Pressure Regulation Range, 0.25 Bar Maximum Pressure Hysteresis - MS4-LRB-1/4-D6-AS
With this regulator from Festo on your team, it's easy to take control of the compressed air supply to your pneumatic system. It has a directly controlled diaphragm that keeps the supply pressure to your downstream equipment steady. This prevents overpressure or underpressure that could cause appliance failure and inefficiency. Thanks to its die-cast aluminium housing, this piece of kit handles corrosion and impact without breaking a sweat. As it weighs just 222g, it's easy to handle during installation.
Features & Benefits
• Pressure regulation range between 0.3 and 7 bar makes it the right choice for light-duty and medium-duty applications
• Integrated analogue pressure gauge for quick and easy monitoring
• Rotary actuator knob makes it a breeze to adjust the pressure set point
• NBR seals prevent leakages and block out contaminants for optimal performance
• Flow rate of 1,700L/min so it handles demanding tasks
Applications
• Medical equipment
• Construction industry
• Aerospace technology
What tools do I need to install this regulator?
As it has G1/4 threaded ports, all you need to install this unit is an adjustable wrench. You can also use some thread tape to ensure an airtight seal.
相關連結
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/4 Push-in G
- Festo MS Series Pressure Regulator G 1/4 Push-in Fitting G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 Female
- Festo MS Series Pneumatic Regulator G 1/2 G
- Festo MS Series Pneumatic Regulator G 1/2 G G