Festo D Series Pneumatic Regulator G 1/8 G
- RS庫存編號:
- 202-2073
- Distrelec 貨號:
- 301-68-916
- 製造零件編號:
- LR-1/8-D-I-MINI
- 製造商:
- Festo
小計(1 件)*
TWD3,107.00
(不含稅)
TWD3,262.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 9 件從 2026年3月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,107.00 |
* 參考價格
- RS庫存編號:
- 202-2073
- Distrelec 貨號:
- 301-68-916
- 製造零件編號:
- LR-1/8-D-I-MINI
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/8 | |
| Outlet Connection Size | G 1/8 | |
| Series | D | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Die Cast Zinc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, Inert gases, ISO8573-1:2010 (7:4:4) | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/8 | ||
Outlet Connection Size G 1/8 | ||
Series D | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Die Cast Zinc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, Inert gases, ISO8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- HU
The Festo D series MINI size pressure regulator has a G1/8 pneumatic port connecting thread with integrated return flow function. It is a directly-controlled diaphragm regulator design structure with pressure gauge. The regulator has a working pressure up
Actuator lock - rotary knob with lock
Assembly position - any
Nominal flow rate - 800 l/min
相關連結
- Festo D Series Pneumatic Regulator G 1/8 G G
- Festo D Series Pneumatic Regulator G 1/8 G
- Festo D Series Pneumatic Regulator G 3/8 G
- Festo D Series Pneumatic Regulator G 3/8 Pneumatic G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G1/4 in Pneumatic G
- Festo D Series Pneumatic Regulator G 3/8 Threaded G