Festo Pneumatic Compact Cylinder - 4840825 25 mm Bore, 25 mm DPDM Series, Double Acting Acting
- RS庫存編號:
- 281-0234
- 製造零件編號:
- DPDM-Q-25-10-PA
- 製造商:
- Festo
小計(1 件)*
TWD4,353.00
(不含稅)
TWD4,570.65
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年1月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,353.00 |
* 參考價格
- RS庫存編號:
- 281-0234
- 製造零件編號:
- DPDM-Q-25-10-PA
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Series | DPDM | |
| Product Type | Pneumatic Compact Cylinder | |
| Model Number | 4840825 | |
| Bore Size | 25 mm | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Cushioning Type | Elastic | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Stroke Length | 25mm | |
| Maximum Operating Pressure | 8 bar | |
| Piston Rod Gender | Female | |
| Rod Type | Double Acting | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 223g | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Series DPDM | ||
Product Type Pneumatic Compact Cylinder | ||
Model Number 4840825 | ||
Bore Size 25 mm | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Cushioning Type Elastic | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Stroke Length 25mm | ||
Maximum Operating Pressure 8 bar | ||
Piston Rod Gender Female | ||
Rod Type Double Acting | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Weight 223g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder can generally be used for linear actuation and control in a wide variety of applications such as packaging, manufacturing, conveyor systems etc. It has elastic cushioning rings and plates at both ends and mounting either with th
Double acting operation
Position detection via proximity switch
M5 Pneumatic connection
相關連結
- Festo Pneumatic Compact Cylinder - 4840828 25 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - 4840830 25 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - 4840838 25 mm Bore Single Acting Acting
- Festo Pneumatic Compact Cylinder - 4840831 25 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - 4840817 20 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - 4840826 25 mm Bore Single Acting Acting
- Festo Pneumatic Compact Cylinder - 4840827 25 mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - 4834264 16 mm Bore Double Acting Acting