SMC 15 mm Double Acting Cylinder - CQ2 Series, Double Acting Acting

小計(1 件)*

TWD3,867.00

(不含稅)

TWD4,060.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,867.00

* 參考價格

RS庫存編號:
234-4489
製造零件編號:
CQ2B63TF-15DZ
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Double Acting Cylinder

Series

CQ2

Action Type

Double Acting

Mount Type

Through Hole

Body Material

Aluminium Alloy

Stroke Length

15mm

Rod Type

Single

Maximum Piston Speed

500mm/s

Piston Rod Gender

Female

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
CN
The SMC series CQ2 offers compact cylinder, with double acting and single rod. Improved auto-switch mounting possibilities plus an overall reduction of cylinder weight of between 5 -13% depending on the model.

Minimise overall machine weight and increase the productivity

Save space in your machines

Fit CQ2 to your application requirements

相關連結