SMC 450 mm Pneumatic Piston Rod Cylinder - CG5EN32SR-200 CG5-S Series, Double Acting Acting
- RS庫存編號:
- 612-504
- 製造零件編號:
- CG5EN32SR-200
- 製造商:
- SMC
N
小計(1 件)*
TWD5,841.00
(不含稅)
TWD6,133.05
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年1月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,841.00 |
* 參考價格
- RS庫存編號:
- 612-504
- 製造零件編號:
- CG5EN32SR-200
- 製造商:
- SMC
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Series | CG5-S | |
| Action Type | Double Acting | |
| Model Number | CG5EN32SR-200 | |
| Mount Type | Clevis | |
| Cushioning Type | Rubber Bumper | |
| Body Material | 304 Stainless Steel | |
| Stroke Length | 450mm | |
| Length | 325mm | |
| Maximum Piston Speed | 1000mm/s | |
| Rod Type | Double Acting Piston Rod | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Series CG5-S | ||
Action Type Double Acting | ||
Model Number CG5EN32SR-200 | ||
Mount Type Clevis | ||
Cushioning Type Rubber Bumper | ||
Body Material 304 Stainless Steel | ||
Stroke Length 450mm | ||
Length 325mm | ||
Maximum Piston Speed 1000mm/s | ||
Rod Type Double Acting Piston Rod | ||
Piston Rod Thread Size M5 x 0.8 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The SMC Stainless steel cylinder is ideal for washdown applications, such as food processing machinery requiring intensive cleaning. It uses non-toxic additives, making it safe for equipment handling food, beverages, and medical products. The cylinder is designed for easy disassembly to replace seals, extending its service life.
Double acting single rod
Suitable for use with air
1.5 Mpa is proof pressure
相關連結
- SMC 1500 mm Pneumatic Piston Rod Cylinder - CG5EN32SR-125 CG5-S Series, Double Acting Acting
- SMC 1500 mm Pneumatic Piston Rod Cylinder - CG5EN32SR-25 CG5-S Series, Double Acting Acting
- SMC 1500 mm Pneumatic Piston Rod Cylinder - CG5EN32SR-300 CG5-S Series, Double Acting Acting
- SMC 1500 mm Pneumatic Piston Rod Cylinder - CG5EN32SR-50 CG5-S Series, Double Acting Acting
- SMC 450 mm Pneumatic Piston Rod Cylinder - CG5EN32SV-200 CG5-S Series, Double Acting Acting
- SMC 450 mm Double Acting Cylinder - CG5EN32SR-150 CG5-S Series, Double Acting Acting
- SMC 450 mm Double Acting Cylinder - CG5EN32SR-500 CG5-S Series, Double Acting Acting
- SMC 200 mm Pneumatic Piston Rod Cylinder - CG5 Series, Double Acting Acting
