SMC 1500 mm Double Acting Cylinder - CG5BN40SR-250 CG5-S Series, Double Acting Acting
- RS庫存編號:
- 612-137
- 製造零件編號:
- CG5BN40SR-250
- 製造商:
- SMC
N
小計(1 件)*
TWD6,326.00
(不含稅)
TWD6,642.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年1月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,326.00 |
* 參考價格
- RS庫存編號:
- 612-137
- 製造零件編號:
- CG5BN40SR-250
- 製造商:
- SMC
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Series | CG5-S | |
| Product Type | Double Acting Cylinder | |
| Action Type | Double Acting | |
| Model Number | CG5BN40SR-250 | |
| Mount Type | Axial, Basic, Clevis, Flange | |
| Cushioning Type | Rubber Bumper | |
| Body Material | 304 Stainless Steel | |
| Length | 393mm | |
| Stroke Length | 1500mm | |
| Piston Rod Thread Standard | Rc | |
| Rod Type | Single | |
| Maximum Piston Speed | 1000mm/s | |
| Piston Rod Thread Size | M14 x 1.5 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Series CG5-S | ||
Product Type Double Acting Cylinder | ||
Action Type Double Acting | ||
Model Number CG5BN40SR-250 | ||
Mount Type Axial, Basic, Clevis, Flange | ||
Cushioning Type Rubber Bumper | ||
Body Material 304 Stainless Steel | ||
Length 393mm | ||
Stroke Length 1500mm | ||
Piston Rod Thread Standard Rc | ||
Rod Type Single | ||
Maximum Piston Speed 1000mm/s | ||
Piston Rod Thread Size M14 x 1.5 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The SMC Stainless Steel Cylinder is perfect for washdown applications such as food processing machinery that require intense cleaning. It uses non-toxic additives, making it safe for use in equipment handling foods, beverages, and medical products. The cylinder can be disassembled to allow seal replacement, promoting an extended service life. SMC provides plugs for unused mounting threads to prevent residue build-up. The use of stainless steel on external metal parts improves corrosion resistance in environments exposed to water.
Double acting single rod
Suitable for use with air
1.5 Mpa is proof pressure
相關連結
- SMC 1500 mm Double Acting Cylinder - CG5BN40SR-50 CG5-S Series, Double Acting Acting
- SMC 1500 mm Double Acting Cylinder - CG5BN40SR-175 CG5-S Series, Double Acting Acting
- SMC 1500 mm Double Acting Cylinder - CG5BN40SR-125 CG5-S Series, Double Acting Acting
- SMC 1500 mm Double Acting Cylinder - CG5BN40SR-600 CG5-S Series, Double Acting Acting
- SMC 1500 mm Double Acting Cylinder - CG5BN40SR-75 CG5-S Series, Double Acting Acting
- SMC 1500 mm Double Acting Cylinder - CG5BN40SR-200 CG5-S Series, Double Acting Acting
- SMC 1500 mm Pneumatic Piston Rod Cylinder - CG5BN40SR-100 CG5-S Series, Double Acting Acting
- SMC 1500 mm Pneumatic Piston Rod Cylinder - CG5BN40SR-500 CG5-S Series, Double Acting Acting
