EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822496000 63 mm Bore, 5 mm KPZ Series, Single Acting Acting

小計(1 件)*

TWD6,474.00

(不含稅)

TWD6,797.70

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,474.00

* 參考價格

RS庫存編號:
273-810
製造零件編號:
0822496000
製造商:
EMERSON – AVENTICS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EMERSON – AVENTICS

Product Type

Pneumatic Compact Cylinder

Series

KPZ

Model Number

0822496000

Bore Size

63 mm

Action Type

Single Acting

Cushioning Type

Elastic

Stroke Length

5mm

Maximum Operating Pressure

10 bar

Piston Rod Gender

Female

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

1/8 in G

Rod Type

Piston

Maximum Operating Temperature

80°C

Standards/Approvals

NFE 49004

Weight

0.837kg

COO (Country of Origin):
HU
The Aventics Compact Cylinder is designed for various industrial applications, offering exceptional versatility and reliability. Built based on the widely acknowledged NFE 49 004 standard, this cylinder accommodates a multitude of configurations to meet your specific operational requirements. With its single-acting functional principle, the KPZ delivers consistent performance across diverse environmental conditions, including temperatures ranging from -20 °C to 80 °C. The cylinder boasts advanced elastic cushioning technology, ensuring optimal operation while minimising wear and tear over time.

Constructed with stainless steel for enhanced durability

Aluminium body components offer lightweight and robust structure

Magnetic piston facilitates effective feedback for position detection

相關連結