EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822394205 40 mm Bore, 30 mm KPZ Series, Double Acting Acting
- RS庫存編號:
- 273-308
- 製造零件編號:
- 0822394205
- 製造商:
- EMERSON – AVENTICS
小計(1 件)*
TWD5,098.00
(不含稅)
TWD5,352.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年1月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,098.00 |
* 參考價格
- RS庫存編號:
- 273-308
- 製造零件編號:
- 0822394205
- 製造商:
- EMERSON – AVENTICS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EMERSON – AVENTICS | |
| Product Type | Pneumatic Compact Cylinder | |
| Series | KPZ | |
| Model Number | 0822394205 | |
| Bore Size | 40 mm | |
| Action Type | Double Acting | |
| Cushioning Type | Elastic | |
| Body Material | Aluminium | |
| Stroke Length | 30mm | |
| Maximum Operating Pressure | 10 bar | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Piston Speed | 1m/s | |
| Piston Rod Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Rod Type | Single | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | NFE 49004 | |
| 選取全部 | ||
|---|---|---|
品牌 EMERSON – AVENTICS | ||
Product Type Pneumatic Compact Cylinder | ||
Series KPZ | ||
Model Number 0822394205 | ||
Bore Size 40 mm | ||
Action Type Double Acting | ||
Cushioning Type Elastic | ||
Body Material Aluminium | ||
Stroke Length 30mm | ||
Maximum Operating Pressure 10 bar | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Piston Speed 1m/s | ||
Piston Rod Gender Male | ||
Minimum Operating Temperature -20°C | ||
Rod Type Single | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals NFE 49004 | ||
- COO (Country of Origin):
- HU
The Aventics Compact Cylinder is designed for various industrial applications, offering exceptional versatility and reliability. Built based on the widely acknowledged NFE 49 004 standard, this cylinder accommodates a multitude of configurations to meet your specific operational requirements. With its double-acting functional principle, the KPZ delivers consistent performance across diverse environmental conditions, including temperatures ranging from -20 °C to 80 °C. The cylinder boasts advanced elastic cushioning technology, ensuring optimal operation while minimising wear and tear over time.
Constructed with stainless steel for enhanced durability
Aluminium body components offer lightweight and robust structure
ATEX compliance offers safety for use in potentially explosive atmospheres
Extensive variant options available through the configurator for customised solutions
相關連結
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822497003 80 mm Bore Single Acting Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822498000 100 mm Bore Single Acting Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822398610 100 mm Bore Double Acting Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822490000 16 mm Bore Single Acting Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822490004 16 mm Bore Single Acting Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822495001 50 mm Bore Single Acting Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822392007 25 mm Bore Double Acting Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 0822392008 25 mm Bore Double Acting Acting