EMERSON – AVENTICS 30 mm Pneumatic Piston Rod Cylinder - 0822010835 KHZ Series, Double Acting Acting
- RS庫存編號:
- 273-026
- 製造零件編號:
- 0822010835
- 製造商:
- EMERSON – AVENTICS
小計(1 件)*
TWD5,186.00
(不含稅)
TWD5,445.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年1月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,186.00 |
* 參考價格
- RS庫存編號:
- 273-026
- 製造零件編號:
- 0822010835
- 製造商:
- EMERSON – AVENTICS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EMERSON – AVENTICS | |
| Series | KHZ | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Action Type | Double Acting | |
| Cushioning Type | Elastic | |
| Body Material | Brass, Aluminium | |
| Stroke Length | 30mm | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Gender | Female | |
| Piston Rod Thread Standard | G | |
| Rod Type | Non-Rotating | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 EMERSON – AVENTICS | ||
Series KHZ | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Action Type Double Acting | ||
Cushioning Type Elastic | ||
Body Material Brass, Aluminium | ||
Stroke Length 30mm | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Gender Female | ||
Piston Rod Thread Standard G | ||
Rod Type Non-Rotating | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Aventics Short Stroke Cylinder from aventics is meticulously designed for maximum efficiency in confined spaces. The series KHZ integrates seamlessly into machinery, offering both safety and ease of use. Its compact dimensions do not compromise on performance, making it a reliable choice for diverse industrial applications. With a robust build tailored to withstand industry standards, this model excels in environments that demand reliability and durability. The double-acting functional principle ensures consistent performance, making this cylinder an essential component in various pneumatic systems.
Stainless steel piston rod promotes corrosion resistance and longevity
Nitrile rubber piston material supports effective sealing and longevity
Scraper material made of polyurethane optimises debris management
Features elastic cushioning for smooth operation and reduced wear
Operating temperature ranges meet demanding industrial requirements
Environmentally resistant materials suitable for harsh conditions
相關連結
- EMERSON – AVENTICS 20 mm Pneumatic Piston Rod Cylinder - 0822010843 KHZ Series, Double Acting Acting
- EMERSON – AVENTICS 15 mm Pneumatic Piston Rod Cylinder - 0822010842 KHZ Series, Double Acting Acting
- EMERSON – AVENTICS 10 mm Pneumatic Piston Rod Cylinder - 0822010861 KHZ Series, Double Acting Acting
- EMERSON – AVENTICS 40 mm Pneumatic Piston Rod Cylinder - 0822010876 KHZ Series, Double Acting Acting
- EMERSON – AVENTICS 80 mm Pneumatic Piston Rod Cylinder - 0822010878 KHZ Series, Double Acting Acting
- EMERSON – AVENTICS 25 mm Pneumatic Piston Rod Cylinder - 0822010884 KHZ Series, Double Acting Acting
- EMERSON – AVENTICS 50 mm Pneumatic Piston Rod Cylinder - 0822010887 KHZ Series, Double Acting Acting
- EMERSON – AVENTICS 100 mm Pneumatic Piston Rod Cylinder - 0822010899 KHZ Series, Double Acting Acting