EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001264 25 mm Bore, 5 mm CCI Series, Double Acting Acting

小計(1 件)*

TWD4,472.00

(不含稅)

TWD4,695.60

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,472.00

* 參考價格

RS庫存編號:
272-818
製造零件編號:
R422001264
製造商:
EMERSON – AVENTICS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EMERSON – AVENTICS

Series

CCI

Product Type

Pneumatic Compact Cylinder

Model Number

R422001264

Action Type

Double Acting

Bore Size

25 mm

Cushioning Type

Elastic

Body Material

Aluminium

Stroke Length

5mm

Maximum Operating Pressure

10 bar

Maximum Piston Speed

1m/s

Piston Rod Gender

Female

Minimum Operating Temperature

-20°C

Rod Type

Non-Rotating with Front Plate

Piston Rod Thread Size

M5

Piston Rod Thread Standard

Metric

Maximum Operating Temperature

80°C

Weight

0.155kg

Standards/Approvals

ISO 21287

COO (Country of Origin):
HU
The Aventics series CCI compact cylinder is a cutting-edge solution engineered for dynamic industrial applications. With a sleek design conforming to ISO 21287 standards, this cylinder is built for efficient performance, optimising cycle times while managing significant moving masses. It features an easy-to-clean build, making it an excellent choice for environments where cleanliness and maintenance are crucial. Installation of sensors is straightforward, allowing for versatility across various operational configurations. Whether used in long stroke applications or demanding scenarios, this compact cylinder offers resilience and reliability.

Innovative compact design enhances space utilisation

Compatible with a range of sensors for flexibility

Designed for enhanced hygiene in industrial settings

Durable construction suitable for diverse environmental conditions

Wide ambient temperature range ensures operational stability

Elastically cushioned functionality minimises impact wear

Aluminium construction offers lightweight durability

Internal thread piston rod thread facilitates easy assembly

Engineering designed for reduced maintenance intervals

Approved for use with specific oils to maximise lifecycle

相關連結