EMERSON – AVENTICS 15 mm ISO Standard Cylinder - R412019854 SSI Series, Double Acting Acting

小計(1 件)*

TWD4,175.00

(不含稅)

TWD4,383.75

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,175.00

* 參考價格

RS庫存編號:
271-882
製造零件編號:
R412019854
製造商:
EMERSON – AVENTICS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EMERSON – AVENTICS

Series

SSI

Product Type

ISO Standard Cylinder

Action Type

Double Acting

Cushioning Type

Elastic

Body Material

Aluminium

Stroke Length

15mm

Piston Rod Gender

Female

Piston Rod Thread Size

1/4 in G

Piston Rod Thread Standard

G

Rod Type

Single

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 15524, RoHS

COO (Country of Origin):
HU
The Aventics short-stroke cylinder from the series SSI exemplifies precision and reliability in pneumatic applications. Designed for both double-acting functionality and compact performance, it caters to various industrial needs where space is at a premium. With the integration of a magnetic piston, it ensures efficient operation while remaining substantially lighter than comparable models. The innovative design optimises the performance of assembly and clamping processes, allowing for flexibility in installation. Compliance with the ISO 15524 standard further guarantees its quality, making it an ideal solution for industries seeking high-performance components.

Compact design enhances installation options in tight spaces

Lightweight construction allows for easy mounting on dynamic parts

Intelligent connection concept promotes user-friendly assembly

Elastic cushioning ensures smooth operation and reduces wear

Wide range of piston diameters caters to various application requirements

Availability in multiple configurations enhances customisation for specific needs

Durable materials ensure long-lasting performance under demanding conditions

Industry-compliant design instils confidence in product reliability

相關連結