SMC Push Button 3/2 Pneumatic Manual Control Valve VR51 Series, 2.5mm, III B

小計(1 件)*

TWD12,068.00

(不含稅)

TWD12,671.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2025年12月15日 起發貨
  • 加上 6 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD12,068.00

* 參考價格

RS庫存編號:
701-3337
製造零件編號:
VR51-C06
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Control Mechanism

Push Button

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VR51

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Aluminium

Maximum Flow Rate

1L/s

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

豁免

COO (Country of Origin):
JP

SMC Two Hand Control Valve


The SMC VR51 series 3/2 ports two-hand control valve outputs with two-handed simultaneous operation. It prevents accidents whereby the operator's hands get caught or trapped by requiring both the hands to initialize operations. The VR51 can be installed, set up and configured as part of a safety circuit. For example, between two pushbutton-operated valves, an air-operated valve and a pneumatic cylinder, within a pneumatic control system.

Features and Benefits


Operating pressure ranging between 0.25MPa and 1MPa
Operating temperature ranging between -5°C and 60°C
Flame resistant
One-touch fitting ø6

Applications


Riveting and press fitting work
Clamping

Certifications


EN574 compliant

相關連結