Festo 2 Finger Double Action Pneumatic Gripper, HPPF-8-8-A-S, Parallel Gripping Type

小計(1 件)*

TWD12,768.00

(不含稅)

TWD13,406.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD12,768.00

* 參考價格

RS庫存編號:
350-876
製造零件編號:
HPPF-8-8-A-S
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

HPPF-8-8-A-S

Maximum Operating Pressure

7 bar

COO (Country of Origin):
CN
The Festo parallel gripper is engineered for precision handling and robust performance in various industrial applications. With a double-acting mode of operation and a reliable pneumatic drive system, this gripper facilitates efficient gripping with minimal backlash and remarkable repetition accuracy. Its lightweight design, combined with an impressive gripping force, makes it an ideal choice for tasks that require agility and precision. Designed to operate seamlessly in a variety of mounting positions, it showcases elastic cushioning for enhanced reliability and longevity. The HPPF-8-8-A-S is particularly suited for environments where corrosion resistance and compliance with stringent cleanroom classifications are paramount, enhancing both productivity and safety.

Optimized for pneumatic actuation delivering swift and precise movements
Constructed using materials that meet RoHS compliance for environmental safety
Features a ball guide to ensure smooth operation and extended service life
Cushioned at both ends to mitigate shock and wear during operation
Compact design allows for versatile installation in confined spaces
Conforms to cleanroom class standards which ensuring minimal contamination

相關連結