Festo CQA-22 Series Fluid Separator Fitting, 177716

小計(1 件)*

TWD1,157.00

(不含稅)

TWD1,214.85

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,157.00

* 參考價格

RS庫存編號:
203-8470
製造零件編號:
CQA-22
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Fitting

Sub Type

Fluid Separator

Series

CQA-22

Maximum Operating Pressure

15 bar

Minimum Operating Temperature

-25°C

Material

High Alloy Steel, Polyoxymethylene (Housing), Release Ring

Maximum Operating Temperature

75°C

Standards/Approvals

ISO8573-1:2010 (7:-:-), RoHS

Minimum Operating Pressure

-0.95bar

Hazardous Area Certification

NO

Model Number

177716

The Festo push-in T-connector CQT-12 For high flow rates. The pipes/tubes are held externally. This ensures that there is no reduction of nominal size. It has 2 outlet and one supply lines.

Nominal size 8,65 mm

Assembly position Any

Container size 1

Design structure Push/pull principle

Operating pressure complete temperature range -0,95 - 7 bar

相關連結