Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male 1in to Male BSPT 1in
- RS庫存編號:
- 281-3238
- 製造零件編號:
- 0121 34 34
- 製造商:
- Legris
小計(1 盒,共 5 件)*
TWD4,843.00
(不含稅)
TWD5,085.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD4,843.00 | TWD968.60 |
* 參考價格
- RS庫存編號:
- 281-3238
- 製造零件編號:
- 0121 34 34
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
豁免
- COO (Country of Origin):
- FR
The Legris Adaptor is a wide range of adaptors and manifolds which compatible with the various Parker Legris fitting systems. This range of products provides a complete solution covering numerous applications, both in non corrosive and corrosive environments. This adaptor is made from brass material. It is ideal for applications such as packaging, factory automation, miscellaneous manufacturing, vehicle assembly facilities, wearing apparel, food and beverage.
Robust design
Large range and flexibility
Excellent chemical compatibility
Suitable for low to high pressure
Forged shapes for mechanical strength
Large range and flexibility
Excellent chemical compatibility
Suitable for low to high pressure
Forged shapes for mechanical strength
相關連結
- Legris Brass Pipe Fitting Male 1in to Male BSPT 3/4in
- Legris Brass Pipe Fitting Male to Male BSPT 1/2in
- Legris Brass Pipe Fitting Male 1/4in to Male BSPT 1/4in
- Legris Brass Pipe Fitting Male 1/8in to Male BSPT 1/8in
- Legris Brass Pipe Fitting Male BSPT 1/2in to Male BSPT
- Legris Brass Pipe Fitting Male BSPT 1/4in to Male BSPT
- Legris Brass Pipe Fitting Male BSPT 1/8in to Male BSPT
- Legris Brass Pipe Fitting Male BSPT 3/4in BSPT 22mm