Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve

小計(1 袋,共 10 件)*

TWD1,205.00

(不含稅)

TWD1,265.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每袋
每單位*
1 +TWD1,205.00TWD120.50

* 參考價格

RS庫存編號:
202-3063
製造零件編號:
QSH-10-6
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Tubing Sleeve

Series

QSH

Material

Polybutylene Terephthalate

Finish

Polybutylene Terephthalate

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, ISO8573-1:2010 (7:-:-)

The Festo silencer used for reducing noise and avoiding contamination at the exhaust port of pneumatic component. It assembled in any position and operating pressure complete temperature range 0 - 10 bar. Its flow rate to atmosphere is 11834 l/min.

Ambient temperature -10 to 70 °C

Aluminium housing material

相關連結