Choose this switch from IMI Norgren for the automated operation of your pneumatic cylinders. It's a magnetically activated device that accurately detects the piston's position and controls its movement. With a plastic body, the unit is durable and resistant to abrasion, so you can use it in harsh environments. It comes with a 2m cable that gives you easy access to a power and control unit. As this switch consumes just 3W of power, it's an energy-efficient choice for your industrial setup.
Features & Benefits
IP67 rating indicates that it's dustproof and can withstand immersion in 1m of water for 30 seconds PVC cable is resistant to impact for long-term performance LED status indicators make monitoring and troubleshooting simple Quick response time of 0.5ms makes it suitable for high-speed applications
Applications
Aerosol production lines Robotics and automation Security gates
What's the thermal tolerance range of this switch?
This switch can perform in a -40°C to +80°C temperature range, making it suitable for use in extreme environments.
What's the switching voltage of this unit?
This versatile switch can be operated using supply voltages ranging from 10 to 30V DC.