WAGO 753 Series I/O Module for Use with IO Module
- RS庫存編號:
- 279-3173
- 製造零件編號:
- 753-612
- 製造商:
- WAGO
小計(1 件)*
TWD1,178.00
(不含稅)
TWD1,236.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年6月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,178.00 |
* 參考價格
- RS庫存編號:
- 279-3173
- 製造零件編號:
- 753-612
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | I/O Module | |
| Series | 753 | |
| For Use With | IO Module | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61131-2 | |
| Width | 12mm | |
| Depth | 69.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type I/O Module | ||
Series 753 | ||
For Use With IO Module | ||
IP Rating IP20 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61131-2 | ||
Width 12mm | ||
Depth 69.8mm | ||
This WAGO supply module provides the I/O modules with the corresponding supply potential. The maximum current provided by the supply module is 10 A. When configuring the system, the total current must not be exceeded.
IP20 protection type
RoHS compliance
Mounting type DIN-35 rail
REACh compliance
相關連結
- WAGO 750 Series I/O Module for Use with IO Module
- WAGO PLC I/O Module 753
- WAGO 753 Series I/O Module
- WAGO PLC I/O Module 753 5V
- WAGO 750 Series I/O Module, 230V for Use with IO Module
- WAGO 750 Series I/O Module, 24V for Use with IO Module
- WAGO 750 Series Communication Module for Use with WAGO-I/O-SYSTEM 750 to PROFINET IO
- WAGO 750 Series PLC Power Supply for Use with IO Module