Siemens SIMATIC S7-400H Series Series PLC CPU for Use with SIMATIC S7-400H

小計(1 件)*

TWD1,781,934.00

(不含稅)

TWD1,871,030.70

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年5月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,781,934.00

* 參考價格

RS庫存編號:
226-3951
製造零件編號:
6ES7400-0HR52-4AB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

PLC CPU

Accessory Type

Bundle H-system

Series

SIMATIC S7-400H Series

For Use With

SIMATIC S7-400H

Hazardous Area Certification

NO

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIMATIC S7-400H, 414-5H System bundle H-system with 1 x UR2-H, without memory card, 2 x PS 405 10A, 24/48/60 V DC, 4 x sync modules up to 10 m, 2 x sync cables 1 m, 2 x CPU 414-5H, in addition 2 memory cards and 4 backup-batteries required.

System bundle H-system with 1 x UR2-H, without memory card, 2 x PS 405 10A, 24/48/60 V DC, 4 x sync modules up to 10 m, 2 x sync cables 1 m, 2 x CPU 414-5H, in addition 2 memory cards and 4 backup-batteries required.

相關連結