不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 203-4085
- 製造零件編號:
- 6ES7141-6BF00-0AB0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 12 | |
| Series | ET 200 | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Length | 200mm | |
| Depth | 49mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 12 | ||
Series ET 200 | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Length 200mm | ||
Depth 49mm | ||
- COO (Country of Origin):
- DE
Siemens ET 200 Series PLC I/O Module, 8 Digital Inputs, 4 Outputs - 6ES7141-6BF00-0AB0
This PLC I/O module is designed for industrial automation, it features 8 digital inputs and 4 outputs, making it suitable for various applications. With compact dimensions of 200 x 30 x 49 mm, it efficiently integrates into control systems while maintaining high performance.
Features & Benefits
• 8 digital inputs support various sensor connections
• Input current of 100mA allows reliable operation
• Reverse polarity protection enhances durability
• Designed for a cable length of up to 30m aids installation
• IP67 protection ensures use in demanding environments
Applications
• Used with sensors requiring 24V DC input
• Suitable for connecting multiple encoders in automation
• Ideal for environments needing robust digital control
• Compatible with electrical control modules in machinery
What is the maximum input voltage range supported by this module?
The module supports an input voltage of 24 V DC, with signal 0 ranging from -3 to +5 V and signal 1 from +11 to +30 V, ensuring versatility in various applications.
How does this product ensure safe operation under adverse conditions?
It features short-circuit protection and reverse polarity safeguards, making it robust against electrical faults. This significantly reduces the risk of damage in case of incorrect wiring or load issues.
What is the maximum number of encoders that can be connected simultaneously?
You can connect encoders with a maximum permissible quiescent current of 1.5mA. The module's design accommodates various 2-wire sensors, providing flexibility in integration.
How does the diagnostic function aid in troubleshooting?
The module includes diagnostic alarms and a green LED indicator for monitoring supply voltage. It can identify issues such as wire breaks in the signal transmitter, facilitating efficient maintenance.