Schneider Electric CEX Series License for Use with PLCs, PACs, Distributed I/Os
- RS庫存編號:
- 654-626
- 製造零件編號:
- CEXSPUCZXGPAZZ
- 製造商:
- Schneider Electric
小計(1 件)*
TWD416,326.00
(不含稅)
TWD437,142.30
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD416,326.00 |
* 參考價格
- RS庫存編號:
- 654-626
- 製造零件編號:
- CEXSPUCZXGPAZZ
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | License | |
| Accessory Type | License | |
| Series | CEX | |
| For Use With | PLCs, PACs, Distributed I/Os | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type License | ||
Accessory Type License | ||
Series CEX | ||
For Use With PLCs, PACs, Distributed I/Os | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- US
The Schneider Electric EcoStruxure Control Expert is a digital licence for a service pack base, providing a robust solution for efficient engineering tasks. Designed for extra-large configurations accommodating up to three users, this node-locked licence integrates seamlessly with Modicon controllers. The software supports essential Windows operating systems, ensuring broad compatibility and reliability across various platforms. With its focus on engineering functions, this solution empowers users to maximise productivity while minimising system requirements. Available in multiple user languages, it is tailored to meet diverse operational needs, making it the preferred choice for professionals in the industry looking to streamline their control processes.
Supports a digital format aimed at facilitating modern engineering solutions
Node-locked licence type provides reliability for dedicated user environments
Accommodates a group size of three users, promoting collaborative work
Compatible with Modicon controllers, ensuring versatility in application
Operable on Windows 10, Windows 11, Windows Server 2019, and Windows Server 2022, enhancing accessibility
Available in user-friendly languages, including Italian, Chinese, Spanish, English, German, and French
Engineering software function optimises productivity through effective project management
Permanent licence category ensures long-term software availability without renewal hassle
Requires only 8 GB of memory for efficient operation, making it resource-friendly
