Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- RS庫存編號:
- 195-193
- 製造零件編號:
- CPX-AP-A-S-1-PP-5P
- 製造商:
- Festo
小計(1 件)*
TWD5,480.00
(不含稅)
TWD5,754.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年5月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,480.00 |
* 參考價格
- RS庫存編號:
- 195-193
- 製造零件編號:
- CPX-AP-A-S-1-PP-5P
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Interface Unit | |
| Series | CPX-AP | |
| For Use With | Remote I/O And Network Interface Components | |
| Maximum Operating Temperature | 50°C | |
| Length | 153mm | |
| Depth | 45.6mm | |
| Width | 50.1mm | |
| Standards/Approvals | IEC 60204-1, IEC 61131-2:2017, EN 60068-2-6, EN 60068-2-27, UL94 V-0, VDMA24364-B2-L, IEC 61076-3-126 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Interface Unit | ||
Series CPX-AP | ||
For Use With Remote I/O And Network Interface Components | ||
Maximum Operating Temperature 50°C | ||
Length 153mm | ||
Depth 45.6mm | ||
Width 50.1mm | ||
Standards/Approvals IEC 60204-1, IEC 61131-2:2017, EN 60068-2-6, EN 60068-2-27, UL94 V-0, VDMA24364-B2-L, IEC 61076-3-126 | ||
- COO (Country of Origin):
- DE
The Festo System Supply stands at the forefront of modern automation technology, designed specifically to cater to a wide array of industrial applications. Engineered for performance and reliability, it seamlessly integrates into existing systems, ensuring optimal operation across varying conditions. Its robust build and versatile mounting options make it an excellent choice for diverse installation environments. The combination of advanced materials and precise engineering means this model can withstand harsh conditions, providing durability and longevity.
Shock resistance ratings protect against both transport and operational impact
Employs advanced materials for enhanced durability and longevity
Designed for safety with protected extra low voltage operations
Optimised for low voltage applications providing energy efficiency
Supports potential separation between supply voltages for added safety
相關連結
- Festo CPX Series Interface Unit for Use with with Remote I/O And Network Interface Components
- Festo CPX-AP-A Series I/O Module for Use with Control Technology And Remote IO
- Festo CPX-AP-A Series Power Supply for Use with Remote I/O System
- Festo I/O Module CPX 24V
- Festo Interface Module CPX 24V
- Festo CPX-AP-A Series Power Supply for Use with Providing Additonal Supply
- Festo Fieldbus Interface Module CPX 24V dc
- Festo Digital Output Module CPX Digital 24V