Phoenix Contact IB IL Series Cable for Use with PSI-MOS Interface Module
- RS庫存編號:
- 170-616
- 製造零件編號:
- 2878476
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD3,038.00
(不含稅)
TWD3,189.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年7月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,038.00 |
* 參考價格
- RS庫存編號:
- 170-616
- 製造零件編號:
- 2878476
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Accessory Type | Adapter Cable | |
| Product Type | Cable | |
| Series | IB IL | |
| For Use With | PSI-MOS Interface Module | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Accessory Type Adapter Cable | ||
Product Type Cable | ||
Series IB IL | ||
For Use With PSI-MOS Interface Module | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Adapter cable is designed for the connection of the field multiplexer to the PSI-MOS interface module. It is an essential component for seamless communication and functionality within industrial automation systems. The adapter cable ensures reliable data transmission and optimal performance in various applications across different industries.
Allows easy and secure connection
Facilitates efficient data transmission and communication
Complies with EU RoHS substance requirements
相關連結
- Phoenix Contact IB IL Series Analogue Module
- Phoenix Contact IB IL Series Temperature Module
- Phoenix Contact IB IL TEMP 2 RTD-XC-PAC Series PLC I/O Module for Use with INTERFACE, Inline
- Phoenix Contact Analogue Module IB IL Analogue 30V
- Phoenix Contact Digital Output Module IB IL 30V
- Phoenix Contact Temperature Module IB IL Analogue 30V
- Phoenix Contact Communication Module IB IL 24V dc
- Phoenix Contact Communication Module IB IL 7.5V dc