Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340

小計(1 件)*

TWD4,429.00

(不含稅)

TWD4,650.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,429.00

* 參考價格

RS庫存編號:
147-613
製造零件編號:
BMXFCA302
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Accessory Type

Cordset

Product Type

Cordset

Series

Modicon X80

For Use With

Modicon M340

IP Rating

IP20

Hazardous Area Certification

NO

Standards/Approvals

No

Communication Protocol

I/O

COO (Country of Origin):
FR

Schneider Electric Cord Set, For Use With Modicon M340 - BMXFCA302


This cord set is designed for integration with the Modicon M340 automation system, providing an effective solution for connecting PLC accessories. It ensures reliable communication and power supply between devices in industrial environments. The precise design enhances performance across various applications, serving professionals in the automation and electrical sectors.

Features & Benefits


• 40-way SUB-D25 connector for secure connections

• Compatible with multiple Modicon accessories for adaptability

• Preformed design for simplified installation and reduced errors

• Extended cable length of 3m for versatile layouts

• Lightweight for easy handling and installation

• Durable materials ensure longevity and reliability in industrial applications

Applications


• Connecting Modicon M340 with other components

• Utilised in industrial control systems and automation setups

• Suitable for projects requiring dependable electrical wiring solutions

• Ideal for interfacing with programmable logic controllers

What type of electrical connection is available?


It includes a SUB-D25 connector on the sub-base side and a 40-way module side connector.

Is this suitable for outdoor use?


It is designed primarily for indoor applications and should be used within the specified environmental conditions.

Can it be used with different Modicon systems?


Yes, it is compatible with various Modicon accessories to enhance system versatility.

How do I ensure proper installation?


Follow the provided guidelines for connections to ensure secure and correct installation.

What is the weight of the cord set?


The net weight is approximately 0.51kg, making it manageable during installation.

相關連結