小計(1 盒,共 5 件)*
TWD1,007.00
(不含稅)
TWD1,057.35
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD1,007.00 | TWD201.40 |
* 參考價格
- RS庫存編號:
- 629-786
- 製造零件編號:
- PPS1 CI63
- 製造商:
- PREVOST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PREVOST | |
| Product Type | Pipe Clamp | |
| Material | Aluminium | |
| Width | 75 mm | |
| Length | 135mm | |
| Standards/Approvals | No | |
| Compatible Pipe Size | 63 mm | |
| 選取全部 | ||
|---|---|---|
品牌 PREVOST | ||
Product Type Pipe Clamp | ||
Material Aluminium | ||
Width 75 mm | ||
Length 135mm | ||
Standards/Approvals No | ||
Compatible Pipe Size 63 mm | ||
豁免
- COO (Country of Origin):
- IT
The PREVOST Pipe Clamp with female M8 thread is designed to securely hold pipes with an outer diameter of 63 mm. Made from durable aluminium, it can withstand temperatures ranging from -20°C to 80°C. The clamp supports a maximum operating pressure of 16 bar, ensuring reliable performance in various industrial applications.
75 mm breath
135 mm in length