Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 800 mm Detection Range
- RS庫存編號:
- 817-1567
- 製造零件編號:
- RL31-8-H-800-RT/73c/136
- 製造商:
- Pepperl + Fuchs
13 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD3,825.00
(不含稅)
TWD4,016.25
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD3,825.00 |
- RS庫存編號:
- 817-1567
- 製造零件編號:
- RL31-8-H-800-RT/73c/136
- 製造商:
- Pepperl + Fuchs
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SG
產品詳細資訊
RL31 Diffuse Block Style DC Photoelectric Sensors
The RL31 range of diffuse photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Diffuse sensors work when an object moves within the sensing range by using light from the emitter which will strike the target object within range which will then be reflected directly into the receiver unit and activate the sensor. Diffuse sensors are used in part presence, error proofing, fill, product height and lid presence applications.
Operating voltage DC
Compact and stable housing
Protection class II
Highly visible LED
Powerful push-pull output
Compact and stable housing
Protection class II
Highly visible LED
Powerful push-pull output
規格
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 800 mm |
Output Type | PUSH/PULL |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 2.5 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -30°C |
Housing Material | PC |