Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 3 mm → 50 mm Detection Range
- RS庫存編號:
- 780-0046
- 製造零件編號:
- OBT50-R2-E2
- 製造商:
- Pepperl + Fuchs
6 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD4,045.00
(不含稅)
TWD4,247.25
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD4,045.00 |
- RS庫存編號:
- 780-0046
- 製造零件編號:
- OBT50-R2-E2
- 製造商:
- Pepperl + Fuchs
法例與合規
產品詳細資訊
Ultra Small Photoelectric Sensors - R2 Series
The R2 series of sensors from Pepperl & Fuchs are ultra small sensors that are suitable for tight spaces, this combined with the photoelectric sensors high performance makes them suitable for many applications including the for use in the paper and print industry, semiconductor and solar power sector, assembly automation and anywhere in automation where space is a premium. Special features of the R2 series sensors include the 45° cable outlet which allows greater mounting flexibility.
Improvement in machine availability with abrasion-resistant, antistatic glass front
LED indication
Dimensions: 24 x 7.5 x 11.2 mm
LED indication
Dimensions: 24 x 7.5 x 11.2 mm
規格
屬性 | 值 |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 3 → 50 mm |
Output Type | PNP |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | 600 μs |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Housing Material | ABS, ABT, PC |